Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Audio
Output Type
Voltage
Application
Industrial
Mounting Type
Surface Mount
Typical Single Supply Voltage
18 V
Number of Channels per Chip
2
Package Type
PDIP
Pin Count
8
Stock information temporarily unavailable.
3.300 OMR
0.132 OMR Each (In a Pack of 25) (ex VAT)
3.465 OMR
0.139 OMR Each (In a Pack of 25) (inc. VAT)
Texas Instruments, 2-ChannelAudio, 8-Pin PDIP RC4560IP
25
3.300 OMR
0.132 OMR Each (In a Pack of 25) (ex VAT)
3.465 OMR
0.139 OMR Each (In a Pack of 25) (inc. VAT)
Texas Instruments, 2-ChannelAudio, 8-Pin PDIP RC4560IP
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Audio
Output Type
Voltage
Application
Industrial
Mounting Type
Surface Mount
Typical Single Supply Voltage
18 V
Number of Channels per Chip
2
Package Type
PDIP
Pin Count
8