Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
OR
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
74
Maximum Operating Supply Voltage
5.25 V
Maximum High Level Output Current
-0.8mA
Maximum Propagation Delay Time @ Maximum CL
22 ns @ 5 V
Minimum Operating Supply Voltage
4.75 V
Maximum Low Level Output Current
16mA
Minimum Operating Temperature
0 °C
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Product details
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25
74xx Family
1.540 OMR
1.540 OMR Each (ex VAT)
1.617 OMR
1.617 OMR Each (inc. VAT)
Standard
1
1.540 OMR
1.540 OMR Each (ex VAT)
1.617 OMR
1.617 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 1.540 OMR |
10 - 24 | 1.502 OMR |
25 - 49 | 1.414 OMR |
50 - 99 | 1.331 OMR |
100+ | 1.304 OMR |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
OR
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
74
Maximum Operating Supply Voltage
5.25 V
Maximum High Level Output Current
-0.8mA
Maximum Propagation Delay Time @ Maximum CL
22 ns @ 5 V
Minimum Operating Supply Voltage
4.75 V
Maximum Low Level Output Current
16mA
Minimum Operating Temperature
0 °C
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Product details
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25