Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments SN74ACT245PW, 1 Bus Transceiver, Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin TSSOP

RS Stock No.: 663-1060PBrand: Texas InstrumentsManufacturers Part No.: SN74ACT245PW
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

ACT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

TTL

Output Level

CMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

8 ns @ 5 V

Dimensions

6.5 x 4.4 x 1.15mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

6.5mm

Maximum Operating Supply Voltage

5.5 V

Width

4.4mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Height

1.15mm

Product details

74ACT Family, Bus Transceiver, Texas Instruments

74ACT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments SN74ACT245PW, 1 Bus Transceiver, Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments SN74ACT245PW, 1 Bus Transceiver, Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Family

ACT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

TTL

Output Level

CMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

8 ns @ 5 V

Dimensions

6.5 x 4.4 x 1.15mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

6.5mm

Maximum Operating Supply Voltage

5.5 V

Width

4.4mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Height

1.15mm

Product details

74ACT Family, Bus Transceiver, Texas Instruments

74ACT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in