Texas Instruments SN74CBT3245APWR, Bus Switch, 8 x 1:1, 20-Pin TSSOP

RS Stock No.: 662-8020Brand: Texas InstrumentsManufacturers Part No.: SN74CBT3245APWR
brand-logo
View all in Bus Switches

Technical Document

Specifications

Logic Family

CBT

Configuration

8 x 1:1

Number of Elements per Chip

1

Number of Inputs per Chip

8

Number of Outputs per Chip

8

Maximum On Resistance

10Ω

Maximum Quiescent Current

50µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.35 ns @ 4 V

Dimensions

6.5 x 4.4 x 1.15mm

Width

4.4mm

Minimum Operating Supply Voltage

4 V

Maximum Operating Temperature

+85 °C

Length

6.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

1.15mm

Propagation Delay Test Condition

50pF

Product details

74CBT Family, Texas Instruments

74CBT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1.182 OMR

0.236 OMR Each (In a Pack of 5) (ex VAT)

1.241 OMR

0.248 OMR Each (In a Pack of 5) (inc. VAT)

Texas Instruments SN74CBT3245APWR, Bus Switch, 8 x 1:1, 20-Pin TSSOP
Select packaging type

1.182 OMR

0.236 OMR Each (In a Pack of 5) (ex VAT)

1.241 OMR

0.248 OMR Each (In a Pack of 5) (inc. VAT)

Texas Instruments SN74CBT3245APWR, Bus Switch, 8 x 1:1, 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

CBT

Configuration

8 x 1:1

Number of Elements per Chip

1

Number of Inputs per Chip

8

Number of Outputs per Chip

8

Maximum On Resistance

10Ω

Maximum Quiescent Current

50µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.35 ns @ 4 V

Dimensions

6.5 x 4.4 x 1.15mm

Width

4.4mm

Minimum Operating Supply Voltage

4 V

Maximum Operating Temperature

+85 °C

Length

6.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

1.15mm

Propagation Delay Test Condition

50pF

Product details

74CBT Family, Texas Instruments

74CBT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more