Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
TTL
Output Level
CMOS
Maximum High Level Output Current
-6mA
Maximum Low Level Output Current
6mA
Maximum Propagation Delay Time @ Maximum CL
30 ns @ 4.5 V
Height
1.15mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 4.4 x 1.15mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
150pF
Length
6.5mm
Product details
74HCT Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
15.400 OMR
0.220 OMR Each (In a Tube of 70) (ex VAT)
16.170 OMR
0.231 OMR Each (In a Tube of 70) (inc. VAT)
70
15.400 OMR
0.220 OMR Each (In a Tube of 70) (ex VAT)
16.170 OMR
0.231 OMR Each (In a Tube of 70) (inc. VAT)
70
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Logic Function
Bus Transceiver
Number of Elements per Chip
1
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Input Level
TTL
Output Level
CMOS
Maximum High Level Output Current
-6mA
Maximum Low Level Output Current
6mA
Maximum Propagation Delay Time @ Maximum CL
30 ns @ 4.5 V
Height
1.15mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 4.4 x 1.15mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
150pF
Length
6.5mm
Product details
74HCT Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS