Texas Instruments SN74LS148N, Encoder 8, 16-Pin PDIP

RS Stock No.: 640-103Brand: Texas InstrumentsManufacturers Part No.: SN74LS148N
brand-logo
View all in Encoder & Decoder ICs

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Product details

74LS Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Stock information temporarily unavailable.

0.737 OMR

0.737 OMR Each (ex VAT)

0.774 OMR

0.774 OMR Each (inc. VAT)

Texas Instruments SN74LS148N, Encoder 8, 16-Pin PDIP
Select packaging type

0.737 OMR

0.737 OMR Each (ex VAT)

0.774 OMR

0.774 OMR Each (inc. VAT)

Texas Instruments SN74LS148N, Encoder 8, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 90.737 OMR
10 - 990.622 OMR
100 - 2490.583 OMR
250 - 4990.544 OMR
500+0.512 OMR

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Product details

74LS Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family