Texas Instruments SN74LVC126APWR Quad-Channel Buffer & Line Driver, 3-State, 14-Pin TSSOP

RS Stock No.: 662-8610Brand: Texas InstrumentsManufacturers Part No.: SN74LVC126APWR
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

LVC

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

4

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

5 ns @ 2.7 V

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Product details

74LVC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

You may be interested in

0.550 OMR

0.055 OMR Each (In a Pack of 10) (ex VAT)

0.578 OMR

0.058 OMR Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN74LVC126APWR Quad-Channel Buffer & Line Driver, 3-State, 14-Pin TSSOP
Select packaging type

0.550 OMR

0.055 OMR Each (In a Pack of 10) (ex VAT)

0.578 OMR

0.058 OMR Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN74LVC126APWR Quad-Channel Buffer & Line Driver, 3-State, 14-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Logic Family

LVC

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

4

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

5 ns @ 2.7 V

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Product details

74LVC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

You may be interested in