Texas Instruments SN74LVC1T45DCKR, 1 Bus Transceiver, , 1-Bit Non-Inverting LVTTL, 6-Pin SC-70

RS Stock No.: 922-2385Brand: Texas InstrumentsManufacturers Part No.: SN74LVC1T45DCKR
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Input Level

CMOS, LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

3.9 ns @ 5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.15mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Width

1.4mm

Dimensions

2.15 x 1.4 x 1mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

15pF

Country of Origin

Thailand

Product details

74LVC Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

429.000 OMR

0.143 OMR Each (On a Reel of 3000) (ex VAT)

450.450 OMR

0.150 OMR Each (On a Reel of 3000) (inc. VAT)

Texas Instruments SN74LVC1T45DCKR, 1 Bus Transceiver, , 1-Bit Non-Inverting LVTTL, 6-Pin SC-70

429.000 OMR

0.143 OMR Each (On a Reel of 3000) (ex VAT)

450.450 OMR

0.150 OMR Each (On a Reel of 3000) (inc. VAT)

Texas Instruments SN74LVC1T45DCKR, 1 Bus Transceiver, , 1-Bit Non-Inverting LVTTL, 6-Pin SC-70
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

1

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Input Level

CMOS, LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

3.9 ns @ 5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.15mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Width

1.4mm

Dimensions

2.15 x 1.4 x 1mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

15pF

Country of Origin

Thailand

Product details

74LVC Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more