Texas Instruments SN74LVC2T45DCUR, 1 Bus Transceiver, 8-Pin UM

RS Stock No.: 825-3476Brand: Texas InstrumentsManufacturers Part No.: SN74LVC2T45DCUR
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

UM

Pin Count

8

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

45.2 ns @ 15 pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.15mm

Maximum Operating Supply Voltage

5.5 V

Height

2.9mm

Width

1.2mm

Dimensions

3.15 x 2.9 x 1.2mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

15pF

Product details

74LVC2T Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

2.255 OMR

0.226 OMR Each (In a Pack of 10) (ex VAT)

2.368 OMR

0.237 OMR Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN74LVC2T45DCUR, 1 Bus Transceiver, 8-Pin UM
Select packaging type

2.255 OMR

0.226 OMR Each (In a Pack of 10) (ex VAT)

2.368 OMR

0.237 OMR Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN74LVC2T45DCUR, 1 Bus Transceiver, 8-Pin UM
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 400.226 OMR2.255 OMR
50 - 900.176 OMR1.760 OMR
100 - 2400.138 OMR1.375 OMR
250 - 4900.132 OMR1.320 OMR
500+0.126 OMR1.265 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

UM

Pin Count

8

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

45.2 ns @ 15 pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.15mm

Maximum Operating Supply Voltage

5.5 V

Height

2.9mm

Width

1.2mm

Dimensions

3.15 x 2.9 x 1.2mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

15pF

Product details

74LVC2T Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more