Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SRC4382IPFB, Sample Rate Converter, 24 bit- 216ksps, 48-Pin TQFP

RS Stock No.: 162-7538Brand: Texas InstrumentsManufacturers Part No.: SRC4382IPFB
brand-logo
View all in Home

Technical Document

Specifications

Resolution

24 bit

Conversion Rate

216ksps

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1mm

Length

7mm

Width

7mm

Height

1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

Sample Rate Converters, Texas Instruments

Asynchronous Sample Rate Converters from Texas Instruments with a wide range of I/O sampling rates for Professional or Broadcast applications.

Automatic sensing of input-to-output Sampling Ratio plus Bypass mode
128dB Dynamic Range with -125dB THD
Supports 16, 18, 20 and 24 bit input and output data
User-selectable de-emphasis filter for 32kHz, 44.1kHz and 48kHz sampling rates
Programmable Output attenuation with soft-mute function
Serial SPI Interface allows read and write operations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1,240.312 OMR

4.961 OMR Each (In a Tray of 250) (ex VAT)

1,302.328 OMR

5.209 OMR Each (In a Tray of 250) (inc. VAT)

SRC4382IPFB, Sample Rate Converter, 24 bit- 216ksps, 48-Pin TQFP

1,240.312 OMR

4.961 OMR Each (In a Tray of 250) (ex VAT)

1,302.328 OMR

5.209 OMR Each (In a Tray of 250) (inc. VAT)

SRC4382IPFB, Sample Rate Converter, 24 bit- 216ksps, 48-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resolution

24 bit

Conversion Rate

216ksps

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1mm

Length

7mm

Width

7mm

Height

1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

Sample Rate Converters, Texas Instruments

Asynchronous Sample Rate Converters from Texas Instruments with a wide range of I/O sampling rates for Professional or Broadcast applications.

Automatic sensing of input-to-output Sampling Ratio plus Bypass mode
128dB Dynamic Range with -125dB THD
Supports 16, 18, 20 and 24 bit input and output data
User-selectable de-emphasis filter for 32kHz, 44.1kHz and 48kHz sampling rates
Programmable Output attenuation with soft-mute function
Serial SPI Interface allows read and write operations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more