Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments TPD6E001RSER, Hex-Element Uni-Directional ESD Protection Array, 10-Pin UQFN

RS Stock No.: 812-0212PBrand: Texas InstrumentsManufacturers Part No.: TPD6E001RSER
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

100V

Minimum Breakdown Voltage

11V

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

10

ESD protection

Yes

Number of Elements per Chip

6

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

2.05 x 1.55 x 0.55mm

Maximum Reverse Leakage Current

1nA

Length

2.05mm

Height

0.55mm

Width

1.55mm

Test Current

10mA

Product details

Electrostatic Discharge (ESD) Protection, Texas Instruments

Integrated ESD Protection

Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection

High Performance TVS Diodes

Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection

4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)

Transient Voltage Suppressors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments TPD6E001RSER, Hex-Element Uni-Directional ESD Protection Array, 10-Pin UQFN
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments TPD6E001RSER, Hex-Element Uni-Directional ESD Protection Array, 10-Pin UQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

100V

Minimum Breakdown Voltage

11V

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

10

ESD protection

Yes

Number of Elements per Chip

6

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

2.05 x 1.55 x 0.55mm

Maximum Reverse Leakage Current

1nA

Length

2.05mm

Height

0.55mm

Width

1.55mm

Test Current

10mA

Product details

Electrostatic Discharge (ESD) Protection, Texas Instruments

Integrated ESD Protection

Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection

High Performance TVS Diodes

Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection

4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)

Transient Voltage Suppressors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more