Texas Instruments TPS40055PWP DC-DC, Buck Controller 16-Pin, HTSSOP

RS Stock No.: 661-8486Brand: Texas InstrumentsManufacturers Part No.: TPS40055PWP
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Controller Type

Buck Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Maximum Input Voltage

40 V

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

6 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

8 V

Product details

DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments

A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.

DC/DC Controllers (External Switch), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

2.431 OMR

2.431 OMR Each (ex VAT)

2.553 OMR

2.553 OMR Each (inc. VAT)

Texas Instruments TPS40055PWP DC-DC, Buck Controller 16-Pin, HTSSOP
Select packaging type

2.431 OMR

2.431 OMR Each (ex VAT)

2.553 OMR

2.553 OMR Each (inc. VAT)

Texas Instruments TPS40055PWP DC-DC, Buck Controller 16-Pin, HTSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 242.431 OMR
25 - 992.035 OMR
100 - 2491.749 OMR
250 - 4991.732 OMR
500+1.710 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Controller Type

Buck Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Maximum Input Voltage

40 V

Maximum Operating Temperature

+85 °C

Maximum Output Voltage

6 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

8 V

Product details

DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments

A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.

DC/DC Controllers (External Switch), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more