Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
LDO
Maximum Output Current
1A
Regulator Type
Low Dropout Voltage
Number of Outputs
2
Line Regulation
0.01 %/V
Accuracy
2%
Load Regulation
1 mV
Stock information temporarily unavailable.
187.110 OMR
3.118 OMR Each (In a Tube of 60) (ex VAT)
196.466 OMR
3.274 OMR Each (In a Tube of 60) (inc. VAT)
Texas Instruments TPS70302PWP, Dual Low Dropout Voltage, LOD Voltage Regulator 1A
60
187.110 OMR
3.118 OMR Each (In a Tube of 60) (ex VAT)
196.466 OMR
3.274 OMR Each (In a Tube of 60) (inc. VAT)
Texas Instruments TPS70302PWP, Dual Low Dropout Voltage, LOD Voltage Regulator 1A
Stock information temporarily unavailable.
60
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
LDO
Maximum Output Current
1A
Regulator Type
Low Dropout Voltage
Number of Outputs
2
Line Regulation
0.01 %/V
Accuracy
2%
Load Regulation
1 mV