Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
LDO
Maximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.07 %/V
Accuracy
3%
Stock information temporarily unavailable.
7.425 OMR
0.742 OMR Each (In a Pack of 10) (ex VAT)
7.796 OMR
0.779 OMR Each (In a Pack of 10) (inc. VAT)
Texas Instruments TPS76433DBVT, 1 Low Dropout Voltage, Linear Voltage Regulator 150mA, 3.3 V
Select packaging type
Standard
10
7.425 OMR
0.742 OMR Each (In a Pack of 10) (ex VAT)
7.796 OMR
0.779 OMR Each (In a Pack of 10) (inc. VAT)
Texas Instruments TPS76433DBVT, 1 Low Dropout Voltage, Linear Voltage Regulator 150mA, 3.3 V
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
LDO
Maximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.07 %/V
Accuracy
3%