Technical Document
Specifications
Brand
Texas InstrumentsSwitch Type
Audio
Number of Inputs
1
Number of Outputs
2
Package Type
VQFN
Pin Count
16
Mounting Type
Surface Mount
Product details
Audio Switch, Texas Instruments
TS3A225E, Autonomous Audio Switch with Headset Type Detection
TS3A227E, Autonomous Audio Accessory Detection and Configuration Switch
Audio Amplifiers, Texas Instruments
2.035 OMR
0.407 OMR Each (In a Pack of 5) (ex VAT)
2.137 OMR
0.427 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
2.035 OMR
0.407 OMR Each (In a Pack of 5) (ex VAT)
2.137 OMR
0.427 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsSwitch Type
Audio
Number of Inputs
1
Number of Outputs
2
Package Type
VQFN
Pin Count
16
Mounting Type
Surface Mount
Product details
Audio Switch, Texas Instruments
TS3A225E, Autonomous Audio Switch with Headset Type Detection
TS3A227E, Autonomous Audio Accessory Detection and Configuration Switch