Technical Document
Specifications
Brand
Texas InstrumentsLogic Type
CMOS, TTL
Output Current
5 A
Supply Voltage
32V
Pin Count
6
Package Type
SOT-23
Driver Type
MOSFET
Number of Outputs
1
Topology
Low Side
High and Low Sides Dependency
Independent
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product details
MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
2.998 OMR
0.600 OMR Each (In a Pack of 5) (ex VAT)
3.148 OMR
0.630 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
2.998 OMR
0.600 OMR Each (In a Pack of 5) (ex VAT)
3.148 OMR
0.630 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | 0.600 OMR | 2.998 OMR |
25 - 45 | 0.566 OMR | 2.832 OMR |
50 - 120 | 0.512 OMR | 2.558 OMR |
125 - 245 | 0.462 OMR | 2.310 OMR |
250+ | 0.451 OMR | 2.255 OMR |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Type
CMOS, TTL
Output Current
5 A
Supply Voltage
32V
Pin Count
6
Package Type
SOT-23
Driver Type
MOSFET
Number of Outputs
1
Topology
Low Side
High and Low Sides Dependency
Independent
Number of Drivers
1
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product details
MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.