Technical Document
Specifications
Brand
Texas InstrumentsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Maximum Emitter Base Voltage
50 V
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
7
Maximum Collector Emitter Saturation Voltage
1.6 V
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+70 °C
Length
19.3mm
Dimensions
19.3 x 6.35 x 4.57mm
Width
6.35mm
Height
4.57mm
Product details
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
Darlington Transistor Drivers
5.088 OMR
0.204 OMR Each (In a Tube of 25) (ex VAT)
5.342 OMR
0.214 OMR Each (In a Tube of 25) (inc. VAT)
25
5.088 OMR
0.204 OMR Each (In a Tube of 25) (ex VAT)
5.342 OMR
0.214 OMR Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
25 - 225 | 0.204 OMR | 5.088 OMR |
250 - 350 | 0.176 OMR | 4.400 OMR |
375 - 475 | 0.170 OMR | 4.262 OMR |
500 - 600 | 0.165 OMR | 4.125 OMR |
625+ | 0.148 OMR | 3.712 OMR |
Technical Document
Specifications
Brand
Texas InstrumentsTransistor Type
NPN
Maximum Continuous Collector Current
500 mA
Maximum Collector Emitter Voltage
50 V
Maximum Emitter Base Voltage
50 V
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
16
Transistor Configuration
Common Emitter
Number of Elements per Chip
7
Maximum Collector Emitter Saturation Voltage
1.6 V
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+70 °C
Length
19.3mm
Dimensions
19.3 x 6.35 x 4.57mm
Width
6.35mm
Height
4.57mm
Product details
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.