Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

THK Linear Guide Carriage HRW, 8020N Dynamic Load, 37mm Rail Width

RS Stock No.: 217-5214Brand: THKManufacturers Part No.: HRW21CR1UU(GK)-THK
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

THK

Manufacturer Series

HRW

For Rail Width

37mm

Carriage Length

58.8mm

Carriage Width

54mm

Dynamic Load Rating

8020N

Country of Origin

Japan

Stock information temporarily unavailable.

96.058 OMR

96.058 OMR Each (ex VAT)

100.861 OMR

100.861 OMR Each (inc. VAT)

THK Linear Guide Carriage HRW, 8020N Dynamic Load, 37mm Rail Width

96.058 OMR

96.058 OMR Each (ex VAT)

100.861 OMR

100.861 OMR Each (inc. VAT)

THK Linear Guide Carriage HRW, 8020N Dynamic Load, 37mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 496.058 OMR
5 - 992.218 OMR
10+90.299 OMR

Technical Document

Specifications

Brand

THK

Manufacturer Series

HRW

For Rail Width

37mm

Carriage Length

58.8mm

Carriage Width

54mm

Dynamic Load Rating

8020N

Country of Origin

Japan