Technical Document
Specifications
Brand
Thomas & BettsLength
914mm
Width
9 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Type
Non desserrable
Quantity
50
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
778.438N
Series
Ty-Fast
Maximum Bundle Diameter
273mm
Product details
Ty-Fast® Heavy Duty Cable Ties
Features and Benefits
Ty-Fast® series of black UV resistant and natural non-release heavy-duty cable ties suitable for binding large groups of cables or components.
• Manufactured from nylon 6.6
• Temperature Rating: -40°C to +85°C
16.148 OMR
16.148 OMR 1 Bag of 50 (ex VAT)
16.955 OMR
16.955 OMR 1 Bag of 50 (inc. VAT)
1
16.148 OMR
16.148 OMR 1 Bag of 50 (ex VAT)
16.955 OMR
16.955 OMR 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | 16.148 OMR |
15 - 49 | 15.763 OMR |
50+ | 15.345 OMR |
Technical Document
Specifications
Brand
Thomas & BettsLength
914mm
Width
9 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Type
Non desserrable
Quantity
50
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
778.438N
Series
Ty-Fast
Maximum Bundle Diameter
273mm
Product details
Ty-Fast® Heavy Duty Cable Ties
Features and Benefits
Ty-Fast® series of black UV resistant and natural non-release heavy-duty cable ties suitable for binding large groups of cables or components.
• Manufactured from nylon 6.6
• Temperature Rating: -40°C to +85°C