Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Cable Ties, , 374.6mm x 7.5 mm, Black Nylon

RS Stock No.: 253-2601Brand: Thomas & BettsManufacturers Part No.: 7TCG054360R0308
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

374.6mm

Width

7.5 mm

Colour

Black

Material

Nylon 66

Type

Cable Tie

Country of Origin

Hungary

Stock information temporarily unavailable.

23.100 OMR

0.231 OMR Each (In a Pack of 100) (ex VAT)

24.255 OMR

0.243 OMR Each (In a Pack of 100) (inc. VAT)

Thomas & Betts Cable Ties, , 374.6mm x 7.5 mm, Black Nylon

23.100 OMR

0.231 OMR Each (In a Pack of 100) (ex VAT)

24.255 OMR

0.243 OMR Each (In a Pack of 100) (inc. VAT)

Thomas & Betts Cable Ties, , 374.6mm x 7.5 mm, Black Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

374.6mm

Width

7.5 mm

Colour

Black

Material

Nylon 66

Type

Cable Tie

Country of Origin

Hungary