Thomas & Betts Cable Ties, , 289.6mm x 3.5 mm, Natural Nylon, Pk-1000

RS Stock No.: 253-2580Brand: Thomas & BettsManufacturers Part No.: TY300-40
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

289.6mm

Width

3.5 mm

Colour

Natural

Material

Nylon 66

Type

Cable Tie

Quantity

1000

Contents

Serre-câbles (1000)

Country of Origin

Hungary

Stock information temporarily unavailable.

99.000 OMR

0.099 OMR Each (In a Pack of 1000) (ex VAT)

103.950 OMR

0.104 OMR Each (In a Pack of 1000) (inc. VAT)

Thomas & Betts Cable Ties, , 289.6mm x 3.5 mm, Natural Nylon, Pk-1000

99.000 OMR

0.099 OMR Each (In a Pack of 1000) (ex VAT)

103.950 OMR

0.104 OMR Each (In a Pack of 1000) (inc. VAT)

Thomas & Betts Cable Ties, , 289.6mm x 3.5 mm, Natural Nylon, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

289.6mm

Width

3.5 mm

Colour

Natural

Material

Nylon 66

Type

Cable Tie

Quantity

1000

Contents

Serre-câbles (1000)

Country of Origin

Hungary