Tilsatec Black, Grey HPPE, PET, Polyamide, Spandex, Steel Cut Resistant Gloves, Size 10, Microporous Nitrile Coating

RS Stock No.: 250-0485Brand: TilsatecManufacturers Part No.: 55-5120-10
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Cut Resistant

Glove Material

HPPE, PET, Polyamide, Spandex, Steel

Main Colour of Glove

Black, Grey

Number of Gloves

1Pair

Glove Coating

Microporous Nitrile

Country of Origin

China

Stock information temporarily unavailable.

5.742 OMR

5.742 OMR 1 Pair (ex VAT)

6.029 OMR

6.029 OMR 1 Pair (inc. VAT)

Tilsatec Black, Grey HPPE, PET, Polyamide, Spandex, Steel Cut Resistant Gloves, Size 10, Microporous Nitrile Coating

5.742 OMR

5.742 OMR 1 Pair (ex VAT)

6.029 OMR

6.029 OMR 1 Pair (inc. VAT)

Tilsatec Black, Grey HPPE, PET, Polyamide, Spandex, Steel Cut Resistant Gloves, Size 10, Microporous Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

10

Primary Glove Application

Cut Resistant

Glove Material

HPPE, PET, Polyamide, Spandex, Steel

Main Colour of Glove

Black, Grey

Number of Gloves

1Pair

Glove Coating

Microporous Nitrile

Country of Origin

China