Technical Document
Specifications
Brand
TimeguardAdditional Features
Robust, Spacious Box
Contact Rating
10A
Contact Voltage
230 Vac
Supply Voltage
230 V ac
Temperature Range
0 → 40 °C
Series
Programastat Plus
Country of Origin
China
14.597 OMR
14.597 OMR Each (ex VAT)
15.327 OMR
15.327 OMR Each (inc. VAT)
1
14.597 OMR
14.597 OMR Each (ex VAT)
15.327 OMR
15.327 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TimeguardAdditional Features
Robust, Spacious Box
Contact Rating
10A
Contact Voltage
230 Vac
Supply Voltage
230 V ac
Temperature Range
0 → 40 °C
Series
Programastat Plus
Country of Origin
China