Technical Document
Specifications
Brand
TimkenInside Diameter
127mm
Outside Diameter
182.56mm
Roller Bearing Type
Taper
Race Width
33.33mm
Bore Type
Parallel
Material
Metal
Static Load Rating
493000N
Cage Material
Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
268000 (1 Million) N, 36300 (90 Million Thrust) N, 69400 (90 Million) N
End Type
Open
Country of Origin
United States
Product details
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
Imperial / Metric
One piece stamped steel cage retains rollers on the cone
Inner diameter range 7.937 mm to 863.600 mm
Outer diameter range 31.991 mm to 1060.000 mm
Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
241.742 OMR
241.742 OMR Each (ex VAT)
253.829 OMR
253.829 OMR Each (inc. VAT)
1
241.742 OMR
241.742 OMR Each (ex VAT)
253.829 OMR
253.829 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TimkenInside Diameter
127mm
Outside Diameter
182.56mm
Roller Bearing Type
Taper
Race Width
33.33mm
Bore Type
Parallel
Material
Metal
Static Load Rating
493000N
Cage Material
Steel
Number of Rows
1
Roller Material
Steel
Dynamic Load Rating
268000 (1 Million) N, 36300 (90 Million Thrust) N, 69400 (90 Million) N
End Type
Open
Country of Origin
United States
Product details
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
Imperial / Metric
One piece stamped steel cage retains rollers on the cone
Inner diameter range 7.937 mm to 863.600 mm
Outer diameter range 31.991 mm to 1060.000 mm
Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.