Tivoly 3-Piece for Steel, 30mm Max, 4mm Min, HSS-Co Bits

RS Stock No.: 270-5555Brand: TivolyManufacturers Part No.: 11448770001
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Tivoly

Set Type

TiAlN Coated Drill Set

Drilling Application

Steel

Material

HSS-Co

Number of Pieces

3

Minimum Size

4mm

Maximum Size

30mm

Country of Origin

China

Stock information temporarily unavailable.

188.458 OMR

188.458 OMR 1 Set (ex VAT)

197.881 OMR

197.881 OMR 1 Set (inc. VAT)

Tivoly 3-Piece for Steel, 30mm Max, 4mm Min, HSS-Co Bits

188.458 OMR

188.458 OMR 1 Set (ex VAT)

197.881 OMR

197.881 OMR 1 Set (inc. VAT)

Tivoly 3-Piece for Steel, 30mm Max, 4mm Min, HSS-Co Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tivoly

Set Type

TiAlN Coated Drill Set

Drilling Application

Steel

Material

HSS-Co

Number of Pieces

3

Minimum Size

4mm

Maximum Size

30mm

Country of Origin

China