Technical Document
Specifications
Brand
TorkNumber of Ply
2
Roll Size
Mid Size
Core Diameter
Coreless
Number of Sheets
800
Roll Diameter
131mm
Number of Rolls
36
Range
Tork Premium
Colour
White
Metres Per Case
92m
Country of Origin
France
Stock information temporarily unavailable.
118.168 OMR
118.168 OMR 1 Box of 36 (ex VAT)
124.076 OMR
124.076 OMR 1 Box of 36 (inc. VAT)
Tork 36 Packs of rolls of 800 Sheets Toilet Roll, 2 ply
1
118.168 OMR
118.168 OMR 1 Box of 36 (ex VAT)
124.076 OMR
124.076 OMR 1 Box of 36 (inc. VAT)
Tork 36 Packs of rolls of 800 Sheets Toilet Roll, 2 ply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TorkNumber of Ply
2
Roll Size
Mid Size
Core Diameter
Coreless
Number of Sheets
800
Roll Diameter
131mm
Number of Rolls
36
Range
Tork Premium
Colour
White
Metres Per Case
92m
Country of Origin
France