Tork Black ABS Toilet Roll Dispenser, 174mm x 323mm x 171mm

RS Stock No.: 328-277Brand: TorkManufacturers Part No.: 558042
View all in Toilet Roll Dispensers

Technical Document

Specifications

Brand

Tork

Colour

Black

Single Or Dual

Dual

Material

ABS

Height

323mm

Depth

174mm

Width

171mm

Country of Origin

Mexico

Stock information temporarily unavailable.

23.788 OMR

23.788 OMR Each (ex VAT)

24.977 OMR

24.977 OMR Each (inc. VAT)

Tork Black ABS Toilet Roll Dispenser, 174mm x 323mm x 171mm

23.788 OMR

23.788 OMR Each (ex VAT)

24.977 OMR

24.977 OMR Each (inc. VAT)

Tork Black ABS Toilet Roll Dispenser, 174mm x 323mm x 171mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tork

Colour

Black

Single Or Dual

Dual

Material

ABS

Height

323mm

Depth

174mm

Width

171mm

Country of Origin

Mexico