Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Package Type
SOD-323
Maximum Continuous Forward Current
30mA
Peak Reverse Repetitive Voltage
5V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
250mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Country of Origin
Japan
Product details
Schottky Barrier Rectifiers for UHF Band Mixer Applications
Diodes and Rectifiers, Toshiba
2.475 OMR
0.099 OMR Each (In a Pack of 25) (ex VAT)
2.599 OMR
0.104 OMR Each (In a Pack of 25) (inc. VAT)
25
2.475 OMR
0.099 OMR Each (In a Pack of 25) (ex VAT)
2.599 OMR
0.104 OMR Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | 0.099 OMR | 2.475 OMR |
125 - 225 | 0.077 OMR | 1.925 OMR |
250 - 475 | 0.066 OMR | 1.650 OMR |
500 - 1225 | 0.055 OMR | 1.375 OMR |
1250+ | 0.050 OMR | 1.238 OMR |
Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Package Type
SOD-323
Maximum Continuous Forward Current
30mA
Peak Reverse Repetitive Voltage
5V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
250mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Country of Origin
Japan
Product details