Technical Document
Specifications
Brand
ToshibaChannel Type
N
Maximum Continuous Drain Current
60 A
Maximum Drain Source Voltage
60 V
Package Type
TO-220
Series
TK
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
10.4 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Maximum Power Dissipation
67 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
23 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Number of Elements per Chip
1
Width
4.45mm
Length
10.16mm
Height
15.1mm
Country of Origin
Japan
Product details
MOSFET Transistors, Toshiba
16.775 OMR
0.336 OMR Each (In a Tube of 50) (ex VAT)
17.614 OMR
0.353 OMR Each (In a Tube of 50) (inc. VAT)
50
16.775 OMR
0.336 OMR Each (In a Tube of 50) (ex VAT)
17.614 OMR
0.353 OMR Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ToshibaChannel Type
N
Maximum Continuous Drain Current
60 A
Maximum Drain Source Voltage
60 V
Package Type
TO-220
Series
TK
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
10.4 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Maximum Power Dissipation
67 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
23 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Number of Elements per Chip
1
Width
4.45mm
Length
10.16mm
Height
15.1mm
Country of Origin
Japan
Product details