TP-Link AV600 Ethernet, WiFi

RS Stock No.: 267-6070Brand: TP-LinkManufacturers Part No.: TL-WPA4220 KIT
brand-logo
View all in Routers

Technical Document

Specifications

Brand

TP-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Wireless Connectivity

Ethernet, WiFi

Model

AV600

Network Speed

300Mbit/s

WiFi Standard

IEEE 802.3, IEEE 802.3u, IEEE 802.11b/g/n, IEEE 1901

Wireless Data Rate

300Mbit/s

Country of Origin

China

Stock information temporarily unavailable.

40.447 OMR

40.447 OMR Each (ex VAT)

42.469 OMR

42.469 OMR Each (inc. VAT)

TP-Link AV600 Ethernet, WiFi

40.447 OMR

40.447 OMR Each (ex VAT)

42.469 OMR

42.469 OMR Each (inc. VAT)

TP-Link AV600 Ethernet, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TP-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Wireless Connectivity

Ethernet, WiFi

Model

AV600

Network Speed

300Mbit/s

WiFi Standard

IEEE 802.3, IEEE 802.3u, IEEE 802.11b/g/n, IEEE 1901

Wireless Data Rate

300Mbit/s

Country of Origin

China