Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER TEC 2WI DC-DC Converter, ±12V dc/ 83mA Output, 18 → 75 V dc Input, 2W, Through Hole, +93°C Max Temp

RS Stock No.: 174-2246Brand: TRACOPOWERManufacturers Part No.: TEC 2-4822WIDistrelec Article No.: 30135205
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

2W

Input Voltage Nominal

48 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP-8

Isolation Voltage

1.6kV dc

Width

9.1mm

Depth

11.2mm

Length

21.8mm

Series

TEC 2WI

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+93°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

6.314 OMR

6.314 OMR Each (ex VAT)

6.630 OMR

6.630 OMR Each (inc. VAT)

TRACOPOWER TEC 2WI DC-DC Converter, ±12V dc/ 83mA Output, 18 → 75 V dc Input, 2W, Through Hole, +93°C Max Temp

6.314 OMR

6.314 OMR Each (ex VAT)

6.630 OMR

6.630 OMR Each (inc. VAT)

TRACOPOWER TEC 2WI DC-DC Converter, ±12V dc/ 83mA Output, 18 → 75 V dc Input, 2W, Through Hole, +93°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 46.314 OMR
5 - 96.127 OMR
10 - 245.940 OMR
25 - 495.698 OMR
50+5.528 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

2W

Input Voltage Nominal

48 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP-8

Isolation Voltage

1.6kV dc

Width

9.1mm

Depth

11.2mm

Length

21.8mm

Series

TEC 2WI

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+93°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more