Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
±85mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 16
Isolation Voltage
1.5kV dc
Depth
7.62mm
Length
23.8mm
Series
TEL 2
Load Regulation
±2%
Efficiency
69%
Maximum Temperature
+75°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-2 Series
The Traco Power TEL-2 series is a range of isolated, 2 Watt, DC-DC converters in a DIP-16 package. With their low profile these regulated converters require only 3.25 cm2 of space on the PCB providing a complete DC-DC converter without need of any external components. The TEL-2 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.
Ultracompact DIP-16 plastic package
Wide 2:1 input range
Regulated output
I/O isolation 1500V
Input filter meets EN55022, class A without ext. components
Low ripple and noise
Indefinite shortcircuit protection
Operating temperature range –40°C to +75°C (no derating)
Lead free design, RoHS compliant
Approvals
CSA 60950-1-03 File no. 226037
Standards
UL/cUL 60950-1 , IEC/EN 60950-1
6.848 OMR
6.848 OMR Each (ex VAT)
7.190 OMR
7.190 OMR Each (inc. VAT)
Standard
1
6.848 OMR
6.848 OMR Each (ex VAT)
7.190 OMR
7.190 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 6.848 OMR |
5 - 9 | 6.644 OMR |
10 - 24 | 6.446 OMR |
25 - 49 | 6.171 OMR |
50+ | 5.990 OMR |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
±85mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 16
Isolation Voltage
1.5kV dc
Depth
7.62mm
Length
23.8mm
Series
TEL 2
Load Regulation
±2%
Efficiency
69%
Maximum Temperature
+75°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-2 Series
The Traco Power TEL-2 series is a range of isolated, 2 Watt, DC-DC converters in a DIP-16 package. With their low profile these regulated converters require only 3.25 cm2 of space on the PCB providing a complete DC-DC converter without need of any external components. The TEL-2 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.
Ultracompact DIP-16 plastic package
Wide 2:1 input range
Regulated output
I/O isolation 1500V
Input filter meets EN55022, class A without ext. components
Low ripple and noise
Indefinite shortcircuit protection
Operating temperature range –40°C to +75°C (no derating)
Lead free design, RoHS compliant
Approvals
CSA 60950-1-03 File no. 226037
Standards
UL/cUL 60950-1 , IEC/EN 60950-1