Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
40W
Input Voltage Nominal
12 V dc
Output Current
8A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
11mm
Length
50.8mm
Series
TEN 40N
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+80°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 40N Series
40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1.0" x 2.0". These 40W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. Typical applications for these 40W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
Compact 1" x 2" x 0.4" package
Efficiency of up to 92%
Output voltage adjustable by external resistor
Remote On/Off
Short circuit and overvoltage protection
EMC compliance to EN 55022, class A and FCC part 15, level A without external components
Standards
UL/cUL 60950-1, IEC/EN 60950-1
34.656 OMR
34.656 OMR Each (ex VAT)
36.389 OMR
36.389 OMR Each (inc. VAT)
1
34.656 OMR
34.656 OMR Each (ex VAT)
36.389 OMR
36.389 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 34.656 OMR |
5 - 9 | 33.616 OMR |
10 - 24 | 32.571 OMR |
25 - 49 | 31.185 OMR |
50+ | 30.085 OMR |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
40W
Input Voltage Nominal
12 V dc
Output Current
8A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV dc
Depth
11mm
Length
50.8mm
Series
TEN 40N
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+80°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 40N Series
40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1.0" x 2.0". These 40W DC - DC converters have a wide 2:1 input voltage range and an output voltage which is tightly regulated. The output voltage can be adjusted using an external resistor. Typical applications for these 40W DC - DC converters include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
Compact 1" x 2" x 0.4" package
Efficiency of up to 92%
Output voltage adjustable by external resistor
Remote On/Off
Short circuit and overvoltage protection
EMC compliance to EN 55022, class A and FCC part 15, level A without external components
Standards
UL/cUL 60950-1, IEC/EN 60950-1