Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER TEN 40E DC-DC Converter, 3.3V dc/ 12.2A Output, 18 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp

RS Stock No.: 194-4616Brand: TRACOPOWERManufacturers Part No.: TEN 40-2410E
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

12.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

2 in x 1 in Case

Isolation Voltage

1.131 kV dc, 1.6kV dc

Length

50.8mm

Width

25.4mm

Depth

10.2mm

Series

TEN 40E

Load Regulation

0.003

Minimum Temperature

-40°C

Efficiency

90 (Typ.)%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

318.280 OMR

318.280 OMR 1 Tube of 10 (ex VAT)

334.194 OMR

334.194 OMR 1 Tube of 10 (inc. VAT)

TRACOPOWER TEN 40E DC-DC Converter, 3.3V dc/ 12.2A Output, 18 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp

318.280 OMR

318.280 OMR 1 Tube of 10 (ex VAT)

334.194 OMR

334.194 OMR 1 Tube of 10 (inc. VAT)

TRACOPOWER TEN 40E DC-DC Converter, 3.3V dc/ 12.2A Output, 18 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4318.280 OMR
5 - 9308.726 OMR
10 - 24299.184 OMR
25 - 49286.451 OMR
50+276.562 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

12.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

2 in x 1 in Case

Isolation Voltage

1.131 kV dc, 1.6kV dc

Length

50.8mm

Width

25.4mm

Depth

10.2mm

Series

TEN 40E

Load Regulation

0.003

Minimum Temperature

-40°C

Efficiency

90 (Typ.)%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more