Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP
Isolation Voltage
1.5kV dc
Depth
8mm
Length
23.8mm
Series
THL 3WI
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THL 3WI Series
THL 3WISM series DIP 3W DC/DC converters with fully regulated outputs. These DIP 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. Typical applications for these DC/DC converters include data and telecom applications, instrumentation and industrial electronics.
Compact DIP package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
EMC protection EN55022 level A, FCC part 15, level A without external components
Standards
IEC 60950-1, UL 60950-1
103.444 OMR
103.444 OMR 1 Tube of 10 (ex VAT)
108.616 OMR
108.616 OMR 1 Tube of 10 (inc. VAT)
1
103.444 OMR
103.444 OMR 1 Tube of 10 (ex VAT)
108.616 OMR
108.616 OMR 1 Tube of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | 103.444 OMR |
5 - 9 | 100.342 OMR |
10 - 24 | 97.234 OMR |
25 - 49 | 93.098 OMR |
50+ | 89.568 OMR |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP
Isolation Voltage
1.5kV dc
Depth
8mm
Length
23.8mm
Series
THL 3WI
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THL 3WI Series
THL 3WISM series DIP 3W DC/DC converters with fully regulated outputs. These DIP 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. Typical applications for these DC/DC converters include data and telecom applications, instrumentation and industrial electronics.
Compact DIP package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
EMC protection EN55022 level A, FCC part 15, level A without external components
Standards
IEC 60950-1, UL 60950-1