Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Mounting Type
Through Hole
Isolation Voltage
1.5kV dc
Depth
10.2mm
Railway Approved
No
Series
THL 6WISM
Medical Approved
No
Country of Origin
Taiwan, Province Of China
16.379 OMR
16.379 OMR Each (ex VAT)
17.198 OMR
17.198 OMR Each (inc. VAT)
1
16.379 OMR
16.379 OMR Each (ex VAT)
17.198 OMR
17.198 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 16.379 OMR |
5 - 9 | 15.890 OMR |
10 - 24 | 15.400 OMR |
25 - 49 | 14.740 OMR |
50+ | 14.289 OMR |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Mounting Type
Through Hole
Isolation Voltage
1.5kV dc
Depth
10.2mm
Railway Approved
No
Series
THL 6WISM
Medical Approved
No
Country of Origin
Taiwan, Province Of China