TRACOPOWER THN 30 DC-DC Converter, 5V dc/ 6A Output, 9 → 18 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 166-5925Brand: TRACOPOWERManufacturers Part No.: THN 30-1211
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

9.9mm

Length

25.4mm

Series

THN 30

Load Regulation

0.002

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30 Series

The Tracopower THN 30 series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra compact dimensions. These DC/DC converters have a wide 2:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes the THN 30 very reliable and applicable in temperature ranges of up to 85°C. With a low input current at no load and remote On/Off control these DC/DC converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density 30W converter
Ultra compact size
Shielded metal case with isolated base plate
Wide 2:1 input voltage range
Very high efficiency across full load range up to 92%
Over temperature protection
Operating temperature range –40°C to +80°C and up to 85°C with heat-sink
Ultra low no load input current
Remote On/Off control
Output voltage adjustable
I/O isolation voltage 1500 Vdc
3-year product warranty

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

365.260 OMR

365.260 OMR 1 Tube of 10 (ex VAT)

383.523 OMR

383.523 OMR 1 Tube of 10 (inc. VAT)

TRACOPOWER THN 30 DC-DC Converter, 5V dc/ 6A Output, 9 → 18 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C

365.260 OMR

365.260 OMR 1 Tube of 10 (ex VAT)

383.523 OMR

383.523 OMR 1 Tube of 10 (inc. VAT)

TRACOPOWER THN 30 DC-DC Converter, 5V dc/ 6A Output, 9 → 18 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4365.260 OMR
5 - 9354.310 OMR
10 - 24343.354 OMR
25 - 49328.740 OMR
50+315.904 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

9.9mm

Length

25.4mm

Series

THN 30

Load Regulation

0.002

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30 Series

The Tracopower THN 30 series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra compact dimensions. These DC/DC converters have a wide 2:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes the THN 30 very reliable and applicable in temperature ranges of up to 85°C. With a low input current at no load and remote On/Off control these DC/DC converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density 30W converter
Ultra compact size
Shielded metal case with isolated base plate
Wide 2:1 input voltage range
Very high efficiency across full load range up to 92%
Over temperature protection
Operating temperature range –40°C to +80°C and up to 85°C with heat-sink
Ultra low no load input current
Remote On/Off control
Output voltage adjustable
I/O isolation voltage 1500 Vdc
3-year product warranty

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more