Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER Switching Power Supply, TMPW 10-112, 833A, 10W, Dual Output, 90 → 305V ac Input Voltage

RS Stock No.: 211-0570Brand: TRACOPOWERManufacturers Part No.: TMPW 10-112
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Current

833A

Power Rating

10W

Number of Outputs

2

Input Voltage

90 → 305V ac

Package Type

Encapsulated

Medical Approved

No

Series

TMPW 10

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

8.948 OMR

8.948 OMR Each (ex VAT)

9.395 OMR

9.395 OMR Each (inc. VAT)

TRACOPOWER Switching Power Supply, TMPW 10-112, 833A, 10W, Dual Output, 90 → 305V ac Input Voltage

8.948 OMR

8.948 OMR Each (ex VAT)

9.395 OMR

9.395 OMR Each (inc. VAT)

TRACOPOWER Switching Power Supply, TMPW 10-112, 833A, 10W, Dual Output, 90 → 305V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 48.948 OMR
5 - 98.674 OMR
10 - 248.410 OMR
25 - 498.102 OMR
50+7.865 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

833A

Power Rating

10W

Number of Outputs

2

Input Voltage

90 → 305V ac

Package Type

Encapsulated

Medical Approved

No

Series

TMPW 10

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more