Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER Switching Power Supply, TMPW 10-124-J, 24V dc, 417mA, 10W, Dual Output, 90 → 305V ac Input Voltage

RS Stock No.: 211-0576Brand: TRACOPOWERManufacturers Part No.: TMPW 10-124-J
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

417mA

Power Rating

10W

Number of Outputs

2

Input Voltage

90 → 305V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

55.1mm

Width

43.2mm

Medical Approved

No

Depth

22.9mm

Efficiency

86%

Series

TMPW 10 J

Minimum Temperature

-40°C

Weight

65g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

11.858 OMR

11.858 OMR Each (ex VAT)

12.451 OMR

12.451 OMR Each (inc. VAT)

TRACOPOWER Switching Power Supply, TMPW 10-124-J, 24V dc, 417mA, 10W, Dual Output, 90 → 305V ac Input Voltage

11.858 OMR

11.858 OMR Each (ex VAT)

12.451 OMR

12.451 OMR Each (inc. VAT)

TRACOPOWER Switching Power Supply, TMPW 10-124-J, 24V dc, 417mA, 10W, Dual Output, 90 → 305V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 411.858 OMR
5 - 911.506 OMR
10 - 2411.187 OMR
25 - 4910.884 OMR
50+10.566 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Output Current

417mA

Power Rating

10W

Number of Outputs

2

Input Voltage

90 → 305V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

55.1mm

Width

43.2mm

Medical Approved

No

Depth

22.9mm

Efficiency

86%

Series

TMPW 10 J

Minimum Temperature

-40°C

Weight

65g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more