TRACOPOWER TMR 3 DC-DC Converter, ±12V dc/ ±125mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +85°C Max Temp

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
3W
Input Voltage Nominal
5 V dc
Output Current
±125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.5kV dc
Width
9.2mm
Length
21.8mm
Depth
11.1mm
Series
TMR 3
Load Regulation
±1%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
81%
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3 Series
The TMR-3 series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Regulated outputs
1500 and 3000 V input / output isolation
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Approvals
UL/cUL
Standards
IEC/EN 60950-1, UL 60950-1
11.214 OMR
11.214 OMR Each (ex VAT)
11.775 OMR
11.775 OMR Each (inc. VAT)
Standard
1
11.214 OMR
11.214 OMR Each (ex VAT)
11.775 OMR
11.775 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 11.214 OMR |
5 - 9 | 10.884 OMR |
10 - 24 | 10.544 OMR |
25 - 49 | 10.098 OMR |
50+ | 9.757 OMR |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
3W
Input Voltage Nominal
5 V dc
Output Current
±125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.5kV dc
Width
9.2mm
Length
21.8mm
Depth
11.1mm
Series
TMR 3
Load Regulation
±1%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
81%
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3 Series
The TMR-3 series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Regulated outputs
1500 and 3000 V input / output isolation
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Approvals
UL/cUL
Standards
IEC/EN 60950-1, UL 60950-1