Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5 V dc, ±12 V dc
Output Current
1 A, 3 A, 250 mA
Power Rating
30W
Number of Outputs
3
Input Voltage
85 → 264 V ac, 85 → 370 V dc
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
86mm
Width
58mm
Medical Approved
Yes
Depth
28mm
Minimum Temperature
-25°C
Weight
200g
Maximum Temperature
+50°C
Country of Origin
Japan
Product details
Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series
Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087
Approvals
CB; UL
Standards
IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1
43.835 OMR
43.835 OMR Each (ex VAT)
46.027 OMR
46.027 OMR Each (inc. VAT)
1
43.835 OMR
43.835 OMR Each (ex VAT)
46.027 OMR
46.027 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5 V dc, ±12 V dc
Output Current
1 A, 3 A, 250 mA
Power Rating
30W
Number of Outputs
3
Input Voltage
85 → 264 V ac, 85 → 370 V dc
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
86mm
Width
58mm
Medical Approved
Yes
Depth
28mm
Minimum Temperature
-25°C
Weight
200g
Maximum Temperature
+50°C
Country of Origin
Japan
Product details
Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series
Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087
Approvals
CB; UL
Standards
IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1