Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5 V dc, 15 V dc
Output Current
4.3A
Power Rating
65W
Number of Outputs
2
Input Voltage
4.34 A, 8 A, 85 → 264 V ac, 120 → 370V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
102.4mm
Width
60.5mm
Medical Approved
Yes
Embedded
No
Depth
34.5mm
Efficiency
91%
Series
TPP
Minimum Temperature
–40°C
Weight
221g
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
50.061 OMR
50.061 OMR Each (ex VAT)
52.564 OMR
52.564 OMR Each (inc. VAT)
1
50.061 OMR
50.061 OMR Each (ex VAT)
52.564 OMR
52.564 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 50.061 OMR |
5 - 9 | 48.560 OMR |
10 - 24 | 47.152 OMR |
25 - 49 | 45.870 OMR |
50+ | 44.522 OMR |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5 V dc, 15 V dc
Output Current
4.3A
Power Rating
65W
Number of Outputs
2
Input Voltage
4.34 A, 8 A, 85 → 264 V ac, 120 → 370V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
102.4mm
Width
60.5mm
Medical Approved
Yes
Embedded
No
Depth
34.5mm
Efficiency
91%
Series
TPP
Minimum Temperature
–40°C
Weight
221g
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China