Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
36 → 75 V dc
Power Rating
1W
Input Voltage Nominal
48 V dc
Output Current
300mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.6kV dc
Length
11.9mm
Width
11mm
Depth
7.7mm
Series
TRN 1
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
77%
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China
49.406 OMR
49.406 OMR 1 Tube of 10 (ex VAT)
51.876 OMR
51.876 OMR 1 Tube of 10 (inc. VAT)
1
49.406 OMR
49.406 OMR 1 Tube of 10 (ex VAT)
51.876 OMR
51.876 OMR 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 49.406 OMR |
5 - 9 | 47.916 OMR |
10 - 24 | 46.442 OMR |
25 - 49 | 44.468 OMR |
50+ | 42.762 OMR |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
36 → 75 V dc
Power Rating
1W
Input Voltage Nominal
48 V dc
Output Current
300mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.6kV dc
Length
11.9mm
Width
11mm
Depth
7.7mm
Series
TRN 1
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
77%
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China