TRACOPOWER Switching Power Supply, TXM 035-124, 24V dc, 1.5A, 36W, 1 Output, 85 → 264 V ac, 120 → 375 V

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
1.5A
Power Rating
36W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 375 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
101.6mm
Width
63.5mm
Medical Approved
No
Depth
33mm
Series
TXM 035
Efficiency
87%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
205g
Distrelec Product Id
11050167
Country of Origin
China
Product details
15W to 150W, Universal Input, Single Output, TXM Series
The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage
Approvals
UL, cUL, CB report
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Switch Mode - Traco TXM Series
16.418 OMR
16.418 OMR Each (ex VAT)
17.239 OMR
17.239 OMR Each (inc. VAT)
1
16.418 OMR
16.418 OMR Each (ex VAT)
17.239 OMR
17.239 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 16.418 OMR |
5 - 9 | 16.186 OMR |
10 - 24 | 15.944 OMR |
25 - 49 | 15.526 OMR |
50+ | 15.086 OMR |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
1.5A
Power Rating
36W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 120 → 375 V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
101.6mm
Width
63.5mm
Medical Approved
No
Depth
33mm
Series
TXM 035
Efficiency
87%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
205g
Distrelec Product Id
11050167
Country of Origin
China
Product details
15W to 150W, Universal Input, Single Output, TXM Series
The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage
Approvals
UL, cUL, CB report
Standards
UL 60950-1, IEC 60950-1, EN 60950-1