Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tractel Carabiner Steel

RS Stock No.: 222-1073Brand: TractelManufacturers Part No.: 31772
brand-logo
View all in Safety Carabiners

Technical Document

Specifications

Brand

Tractel

Gate Opening Size

59mm

Material

Steel

Strength

25kN

Product Type

Carabiner

Locking Type

Auto Locking

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

14.812 OMR

14.812 OMR Each (ex VAT)

15.553 OMR

15.553 OMR Each (inc. VAT)

Tractel Carabiner Steel

14.812 OMR

14.812 OMR Each (ex VAT)

15.553 OMR

15.553 OMR Each (inc. VAT)

Tractel Carabiner Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tractel

Gate Opening Size

59mm

Material

Steel

Strength

25kN

Product Type

Carabiner

Locking Type

Auto Locking

Country of Origin

Taiwan, Province Of China