Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend CFast Card, 128GB

RS Stock No.: 244-9960Brand: TranscendManufacturers Part No.: TS128GCFX602Distrelec Article No.: 30249052
brand-logo
View all in CFast Cards

Technical Document

Specifications

Memory Capacity

128GB

Nand Type

MLC

Series

CFX602

Card Format

CFast

Read Speed

500MB/s

Write Speed

350MB/s

Interface

SATA III

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

77.852 OMR

77.852 OMR Each (ex VAT)

81.745 OMR

81.745 OMR Each (inc. VAT)

Transcend CFast Card, 128GB

77.852 OMR

77.852 OMR Each (ex VAT)

81.745 OMR

81.745 OMR Each (inc. VAT)

Transcend CFast Card, 128GB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Capacity

128GB

Nand Type

MLC

Series

CFX602

Card Format

CFast

Read Speed

500MB/s

Write Speed

350MB/s

Interface

SATA III

Country of Origin

Taiwan, Province Of China