Technical Document
Specifications
Brand
TranscendModel
MTE452T2
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2
Industrial
No
Interface
PCIe NVMe Gen 3.0 x 2
Capacity
128 GB
Nand Type
TLC
Self-Destruct
No
Temperature Range
-20 → +75°C
Dimensions
42 x 22 x 3.58mm
Length
42mm
Width
3.58mm
Height
22mm
Weight
5g
Country of Origin
Taiwan, Province Of China
39.325 OMR
39.325 OMR Each (ex VAT)
41.291 OMR
41.291 OMR Each (inc. VAT)
1
39.325 OMR
39.325 OMR Each (ex VAT)
41.291 OMR
41.291 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendModel
MTE452T2
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2
Industrial
No
Interface
PCIe NVMe Gen 3.0 x 2
Capacity
128 GB
Nand Type
TLC
Self-Destruct
No
Temperature Range
-20 → +75°C
Dimensions
42 x 22 x 3.58mm
Length
42mm
Width
3.58mm
Height
22mm
Weight
5g
Country of Origin
Taiwan, Province Of China