Transcend MTS952P M.2 124 TB Internal SSD Hard Drive

RS Stock No.: 240-5468Brand: TranscendManufacturers Part No.: TS1TMTS952P
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

MTS952P

Internal/External

Internal

Form Factor

M.2

Industrial

No

Capacity

1.024 TB

Interface

SATA III

Capacity

124 TB

Nand Type

TLC

Self-Destruct

No

Temperature Range

-40 → +85°C

Dimensions

80 x 22 x 3.88mm

Length

80mm

Width

22mm

Height

3.88mm

Weight

9g

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

198.187 OMR

198.187 OMR Each (ex VAT)

208.096 OMR

208.096 OMR Each (inc. VAT)

Transcend MTS952P M.2 124 TB Internal SSD Hard Drive

198.187 OMR

198.187 OMR Each (ex VAT)

208.096 OMR

208.096 OMR Each (inc. VAT)

Transcend MTS952P M.2 124 TB Internal SSD Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

SSD

Model

MTS952P

Internal/External

Internal

Form Factor

M.2

Industrial

No

Capacity

1.024 TB

Interface

SATA III

Capacity

124 TB

Nand Type

TLC

Self-Destruct

No

Temperature Range

-40 → +85°C

Dimensions

80 x 22 x 3.88mm

Length

80mm

Width

22mm

Height

3.88mm

Weight

9g

Country of Origin

Taiwan, Province Of China