Trelleborg Metacone Circular M16 Anti Vibration Mount with 290kg Compression Load

RS Stock No.: 202-4146Brand: TrelleborgManufacturers Part No.: 10-00412
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Thread Size

M16

Diameter

84mm

Trade Name

Metacone

Foot Height

74mm

Overall Height

74mm

Material

Natural Rubber

Foot Shape

Circular

Compression Load

290kg

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+82°C

Country of Origin

China

You may be interested in
Trelleborg Anti Vibration Mount
40.200 OMREach (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.

32.148 OMR

32.148 OMR Each (ex VAT)

33.755 OMR

33.755 OMR Each (inc. VAT)

Trelleborg Metacone Circular M16 Anti Vibration Mount with 290kg Compression Load

32.148 OMR

32.148 OMR Each (ex VAT)

33.755 OMR

33.755 OMR Each (inc. VAT)

Trelleborg Metacone Circular M16 Anti Vibration Mount with 290kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 432.148 OMR
5 - 931.476 OMR
10+30.767 OMR
You may be interested in
Trelleborg Anti Vibration Mount
40.200 OMREach (In a Pack of 4) (ex VAT)

Technical Document

Specifications

Thread Size

M16

Diameter

84mm

Trade Name

Metacone

Foot Height

74mm

Overall Height

74mm

Material

Natural Rubber

Foot Shape

Circular

Compression Load

290kg

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+82°C

Country of Origin

China

You may be interested in
Trelleborg Anti Vibration Mount
40.200 OMREach (In a Pack of 4) (ex VAT)