Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Trendnet 4 Port USB 3.0 USB C Hub, USB Bus Powered, 85 x 50 x 15mm

RS Stock No.: 283-6127Brand: TrendnetManufacturers Part No.: TUC-H4EDistrelec Article No.: 30182434
View all in Home

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB C

Power Source

USB Bus

Network Connection Type

USB

Dimensions

85 x 50 x 15mm

Distrelec Product Id

30182434

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

13.277 OMR

13.277 OMR Each (ex VAT)

13.941 OMR

13.941 OMR Each (inc. VAT)

Trendnet 4 Port USB 3.0 USB C Hub, USB Bus Powered, 85 x 50 x 15mm

13.277 OMR

13.277 OMR Each (ex VAT)

13.941 OMR

13.941 OMR Each (inc. VAT)

Trendnet 4 Port USB 3.0 USB C Hub, USB Bus Powered, 85 x 50 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB C

Power Source

USB Bus

Network Connection Type

USB

Dimensions

85 x 50 x 15mm

Distrelec Product Id

30182434

Country of Origin

China

You may be interested in